EPCOS / TDK B25645A & B25647A High Power ModCap™ Capacitors
TDK B25645A and B25647A High Power ModCap™ Capacitors feature a modular design for DC link applications and parallelization. The B25645A ModCap MF capacitors offer medium frequency performance, while the B25647A ModCap HF series is high frequency and fully compatible with SiC semiconductors. Both variants are constructed with a polypropylene film dielectric and optimized low inductance flat female terminals, resulting in a high energy density, ultra-compact solution. Additional features include self-healing technology, overvoltage capability, and a lifetime of up to 200,000 hours. TDK B25645A and B25647A High Power ModCap Capacitors are well-suited for use in locomotives, tramways, light train inverters, renewable energy converters, industrial motor drives, and more.Features
- High energy density, ultra-compact solution
- Modular design for parallelization
- Performance
- B25645A ModCap MF: medium frequency
- B25647A ModCap HF: high frequency, fully compatible with SiC semiconductors
- Polypropylene film dielectric construction
- Self-healing technology
- Overvoltage capability
- Snubber avoidance / low voltage overshoot
- Lifetime of up to 200,000 hours
- Optimized low inductance flat female terminals
- ANSYS™ simulations available
- UL recognized
Applications
- Traction
- Locomotives
- Tramways
- Metro
- Light train inverters
- Renewable energy converters
- Solar
- Wind
- Industrial motor drives
Specifications
- Capacitance range
- B25645A ModCap MF up to 3900µF
- B25647A ModCap HF up to 1850µF
- ±10% tolerance
- Up to 424Vpeak-peak ripple voltage
- Rated voltage range
- B25645A ModCap MF 900V to 2300V
- B25647A ModCap HF 900V to 1600V
- UL 94V-0, fire and smoke EN 45545-2HL2 R22-HL3R23
Videos
Additional Resources
Yayınlandı: 2020-10-26
| Güncellenmiş: 2024-05-14