EPCOS / TDK B32354S AC Filter Film Capacitors

EPCOS / TDK B32354S AC Filter Film Capacitors feature a polypropylene (PP) dielectric, metallized segmented film electrode, and epoxy resin sealing in a compact UL 94V-0 plastic case. These dry-type capacitors offer high resistance to high humidity, optimized AC voltage performance, and high ripple current/frequency handling capabilities. The B32354S series has a 350VAC voltage rating, 10µF to 40µF capacitance range, and -40°C to +85°C operating temperature range with +85°C / 85% relative humidity (RH) at 350VRMS for 1000 hours. EPCOS / TDK B32354S AC Filter Film Capacitors are suitable for demanding filtering applications such as filtering for frequency converters for drivers, uninterruptible power supplies (UPS), and photovoltaic inverters.

Features

  • High resistance to high humidity
  • PP dielectric
  • Metallized segmented film electrode
  • Dry-type capacitor
  • UL 94V-0 plastic case and epoxy resin sealing
  • THB Grade III Test B
  • Optimized AC voltage performance
  • Compact design
  • High ripple current/frequency handling capability
  • High safety level 10,000 AFC to UL 810
  • For PCB mounting

Applications

  • Output AC filtering for power converters
  • UPS
  • Photovoltaic inverters

Specifications

  • 350VAC voltage rating
  • 10µF to 40µF capacitance range
  • 9mΩ to 20mΩ ESR range
  • -40°C to +85°C operating temperature range
  • +85°C / 85% RH at 350VRMS for 1000h
Yayınlandı: 2019-02-05 | Güncellenmiş: 2023-10-04