TDK B3292xM3/N3 EMI Suppression Capacitors

TDK B3292xM3/N3 EMI Suppression Capacitors feature 305VAC (50/60Hz) AC rated voltage and 630VDC maximum DC voltage (top ≤85°C). These compact capacitors are tested, provide good self-healing properties, and operate in a -40°C to +110°C temperature range. TDK B3292xM3/N3 EMI Suppression Capacitors are AEC-Q200E compliant, halogen free, and RoHS compliant. These capacitors offer a reliable, high-performance solution for EMI suppression with compact size and advanced durability. This helps designers save space and maintain reliability in demanding environments.

Features

  • AEC-Q200E compliant
  • Good self-healing properties
  • X2 class for interference suppression
  • Small dimensions
  • Strong self-healing properties
  • RoHS compatible
  • Halogen free

Applications

  • X2 class for interference suppression
  • Across-the-line
  • Automotive onboard chargers (OBCs)
  • Severe ambient conditions
  • Industrial
    • Uninterruptible power supplies (UPS)
    • Inverters for energy storage systems (ESS)

Specifications

  • 305VAC (50/60Hz) AC rated voltage
  • 630VDC maximum DC voltage (top ≤85°C)
  • Dissipation factor tan δ (in 10-3) at 20°C:
    • 1 at 1KHz C<2.2μF
    • 2 at 1KHz and C≥2.2μF
  • ±10% (K) and ±20% (M) capacitance tolerances (measured at 1kHz)
  • Climatic category (IEC 60068-1): 40/110/56
  • +110°C maximum operating temperature
Yayınlandı: 2024-12-31 | Güncellenmiş: 2026-04-01