TDK B40910 Hybrid Aluminum Electrolytic Capacitors
TDK B40910 Hybrid Aluminum Electrolytic Capacitors offer miniaturized dimensions and a long life of 4000 hours at +135°C. These B40910 capacitors feature high ripple current capability, low ESR, and high operating temperature capability of up to 150°C. The capacitors have a surface-mount design, a coated aluminum case, a pressure relief vent, and a minus-pole marking on the case. TDK B40910 capacitors are suitable for demanding applications in industrial and automotive segments.
Features
- Miniaturized dimensions
- Long useful life
- High ripple current capability
- Low ESR
- Suitable for reflow soldering
- AEC-Q200 compliant
Applications
- Automotive electronics
- Industrial electronics
Specifications
- Up to 4.6A (100kHz, +125°C) handling capability
- 25VDC to 80VDC rated voltage range
- 56µF to 7500µF rated capacitance range
- Low ESR values
- 4000 hours of life at +135°C
- Up to 150°C operating temperature range
Yayınlandı: 2024-01-01
| Güncellenmiş: 2026-04-01