TDK B82464D6 Double-Mode AEC-Q200 SMT Power Inductors
TDK B82464D6 Double-Mode AEC-Q200 SMT Power Inductors offer a voltage range up to 500VDC, low DC resistance, and are suitable for lead-free reflow soldering. The B82464D6 components feature a typical coupling factor of 99%, a 2.2µH to 47µH rated inductance range, and a 1.71A to 6.17A rated current range. Operating within a -55°C to +150°C temperature range, the B82464D6 Double-Mode AEC-Q200 SMT Power Inductors are ideal for DC/DC converter, 1:1 transformer, and common-mode choke applications.
Features
- Temperature range up to +150°C
- High-rated current
- Low DC resistance
- Construction
- Ferrite core
- Magnetically shielded
- Winding enamel copper wire
- Winding welded to terminals
- Special winding technology for low stray inductance and high coupling factor
- Terminals
- CuSn6P base material
- Sn lead finish (lead free)
- Electroplated
- Coupling factor typically 99% in average
- Functional isolation up to 500V
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- RoHS compliant
Applications
- Common-mode chokes
- DC/DC converters, especially for SEPIC topology
- 1:1 transformers
Specifications
- 2.2µH to 47µH rated inductance range
- 1.71A to 6.17A rated current range
- 10.4mm2 x 6.3mm dimensions
- -55°C to +150°C operating temperature range
- 95% to 99% coupling factor
- 0.018Ω to 0.238Ω typical DC resistance range
- ~2.5g in weight
Product Links
Yayınlandı: 2021-09-30
| Güncellenmiş: 2026-04-06