EPCOS / TDK B82472D6 AEC-Q200 Qualified SMD Power Inductors
EPCOS / TDK B82472D6 AEC-Q200 Qualified SMD Power Inductors offer an inductance range of 2.2µH to 47µH and a current range of 1.1A to 4.3A in a 7.3mm x 7.3mm x 4.8mm size. Other features include a temperature range of up to +150°C, low DC resistance, and functional isolation of up to 500V. The construction of B82472D6 inductors is magnetically shielded with a ferrite core, and the winding is welded to the terminals. These EPCOS / TDK inductors are ideal for use in common-mode chokes, DC-DC converters (especially for SEPIC topology), and 1:1 transformers.Features
- High-rated current
- Temperature range up to +150°C
- Low DC resistance
- 98% typical coupling factor
- Functional isolation up to 500V
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- AEC-Q200 qualified
- RoHS compliant
Applications
- Common-mode chokes
- DC/DC converters, especially for SEPIC topology
- 1:1 transformers
Specifications
- 7.3mm x 7.3mm x 4.8mm dimensions
- Construction
- Ferrite core
- Magnetically shielded
- Winding welded to the terminals
- 22µH to 47µH rated inductance range
- -55°C to +150°C operating temperature range
- Terminals
- CuSn6P base material
- Lead-finish Sn (lead-free)
- Electroplated
- 1.1A to 4.3A rated current range
- Approximately 0.9g in weight
Sample Kit
Yayınlandı: 2020-12-28
| Güncellenmiş: 2024-05-16