TDK B82801 SMT Current Sense Transformers
TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS-compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability.
Features
- Low DC resistance
- Different turns ratio
- Small packaging
- RoHS compatible
Applications
- Switching power supplies
- Feedback control
- Overload sensing
- Load drop/shut down detection
Yayınlandı: 2009-12-02
| Güncellenmiş: 2026-04-02