TDK Z63000 MediPlas Driver

TDK Z63000 MediPlas Driver is designed for use as an HV driver for DBD loads and features a process-monitoring signal, an output frequency range of 20kHz to 40kHz (auto-recovery), and a broad capacitance range for applicable loads. The MediPlas driver also features a PWM power control input, <5ms (load dependent) steady state settling time, <80% humidity (non-condensing), and 3000m maximum operating altitude. Protection functions include reverse polarity (auto recovery), input overvoltage (auto recovery), input undervoltage (auto recovery), and overtemperature (auto recovery). TDK Z63000 MediPlas Driver is used in the internal sterilization of medical equipment, sleep apnea machines, operating tables, medical tools, and dental chairs.

Features

  • Compact
  • Passive cooling
  • PWM power control input
  • Process monitoring signal
  • Protection functions:
    • Reverse polarity (auto recovery)
    • Input overvoltage (auto recovery)
    • Input undervoltage (auto recovery)
    • Overtemperature (auto recovery)
  • Overheating with auto-recovery
  • 2kVAC to 6kVAC (proportional to input voltage)
  • Broad capacitance range of applicable loads
  • Adjustable output voltage
  • 20kHz to 40kHz output frequency range (auto-recovery)
  • 30W maximal continuous input DC power
  • 12VDC to 27.5VDC input voltage range
  • <80% humidity (non-condensing)

Applications

  • Internal sterilization of medical equipment
  • Medical tools
  • Dental chairs
  • Operating tables
  • Sleep apnea machines
Yayınlandı: 2023-09-08 | Güncellenmiş: 2026-04-01