EPCOS / TDK MMKP B32641B/2B Film Capacitors
EPCOS / TDK MMKP B32641B / B32642B Film Capacitors employ a metallized film on both sides. These rugged, compact capacitors offer particularly high pulse strength and high current capability. EPCOS MMKP B32641B / B32642B capacitors permit up to 10ARMS current and cover a capacitance range from 4.7nF to 150nF. The capacitors are designed for voltages of 630VDC or 1000VDC. MMKP capacitors are ideal for use in circuits that operate with high frequencies and currents, including resonant circuits of power supplies with an LLC topology. MMKP capacitors are also designed for use in switch-mode power supplies or ballasts for lighting systems.Features
- Particularly high pulse strength
- High current capability up to more than 10ARMS
- Compact dimensions
- Metallized polypropylene (PP) film technology employs a film that is metallized on both sides to enhance both the pulse strength and the self-
- healing capabilities of the capacitor
Specifications
- Lead spacing (mm)
- 10 (B32641B)
- 15 (B32642B)
- 630 / 1000 Rated voltage (VDC)
- Capacitance (nF)
- 4.7 to 47 (B32641B)
- 10 to 150 (B32642B)
- +110°C maximum operating temperature
Applications
- Resonant circuits of power supplies with an LLC topology
- Switch-mode power supplies
- Ballasts for lighting systems
Yayınlandı: 2015-11-30
| Güncellenmiş: 2023-07-19