EPCOS / TDK S07 SIOV Metal Oxide Leaded Varistors
Epcos TDK S07 SIOV Metal Oxide Leaded Varistors are high-performance varistors with a small ø7mm disk and wide 115VRMS to 460VRMS operating voltage range. These compact, PSpice-modeled varistors feature high surge current ratings up to 1200A and no derating up to +105°C ambient temperature. Applications include consumer, power metering, communication systems, household appliances, and power supply units.Features
- High performance with a small ø7mm disk
- Wide 115VRMS to 460VRMS operating voltage range
- High surge current ratings up to 1200A
- No derating up to +105°C ambient temperature
- PSpice models
- Round leaded varistor element
- UL 94V-0 flame-retardant epoxy resin coating
- Tinned wire terminals
- RoHS compliant
Applications
- Consumer
- Power metering
- Communication systems
- Household appliances
- Power supply units
Specifications
- 130VAC to 385VAC and 170VDC to 505VDC rating range
- 205V to 620V varistor voltage range
- 340V to 1025V clamping voltage range
- 9.5J to 28J surge energy rating range
- 80pF to 245pF capacitance range
- ≥2.5kVRMS electric strength
- ≥100MΩ insulation resistance
- 40/105/56 climatic category
- Temperature ranges
- -40°C to +105°C operating
- -40°C to +125°C storage
Yayınlandı: 2022-05-23
| Güncellenmiş: 2023-07-19