EPCOS / TDK Superior SMD PTC Thermistors
EPCOS Superior SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, EPCOS Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to +280°C. These EPCOS SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from +70° to +130°C in steps of 10K and a 680Ω rated resistance. The response temperatures of the B59641A (0603) and B59421A (0402) are from +75° to +145°C and +75° to +135°C respectively, also in steps of 10K and feature a rated resistance of 470Ω.Features
- Qualification based on AEC-Q200 rev. D
- Reflow soldering only
- Fast and reliable response
- RoHS-compatible
- UL approval to UL1434
- Certified in accordance with IEC 60738-1 and IEC 60730-1; Annex J15 and J17
- Lead-free terminations (tinned) for case sizes 0603 and 0805
- Lead-free ceramics for case sizes 0402 and 0805
Applications
- Over-temperature protection of power components
- DC/DC converters
- SMPS
- Notebooks
- Home appliances
- Dimmers
- Electronic ballasts
- Automotive electronics
- Secondary protection of battery packs
SMD PTC Thermistors for Limit Temperature Sensing Superior Series
• Qualification based on AEC-Q200 rev. C
• Suitable for reflow and wave soldering (up to +280°C)
• Fast and reliable response
• RoHS-compatible
• UL approval to UL1434 pending
• Lead-free tinned terminations
Additional Resources
Yayınlandı: 2010-07-07
| Güncellenmiş: 2023-07-19