TDK B3270xP Metallized Film Capacitors

TDK B3270xP Metallized Ultra-Small Polypropylene Film Capacitors (MKP) operate in temperatures up to +110°C and offer a compact design. These capacitors are tailored for power factor correction (PFC) stages in consumer electronic power supplies. These capacitors are available in three lead spacing variants: 10mm, 15mm, and 22.5mm. Specifications include a 450VDC voltage rating, 0.47µF to 2.2µF capacitance range, and a 10mΩ to 25mΩ ESR range at 100kHz. Designed with parallel wire leads, these components meet RoHS compliance, and the plastic housing and epoxy resin sealing meet UL 94V-0 standards, ensuring flame-retardant construction and mechanical durability. TDK B3270xP capacitors offer a minimized footprint that addresses the increasing demand for space-efficient solutions in high-density circuit designs.

Features

  • Compact design
  • Small dimensions
  • High voltage capability
  • Excellent self-healing property
  • Suitable for PFC applications

Applications

  • Power supplies
  • Power adapters
  • SMPS PFC circuits
  • Low-power electronic device chargers

Specifications

  • Up to +110°C operating temperature rating
  • 40/110/56 for climatic category (IEC 60068-1)
  • 0.47µF to 2.2µF capacitance range
  • 450V rated voltage
  • 10% tolerance
  • Parallel wire leads
  • Construction
    • Polypropylene dielectric
    • Wound capacitor technology
    • UL 94V-0-rated plastic case
    • Ul 94V-0-rated epoxy resin sealing

Dimensions

Mechanical Drawing - TDK B3270xP Metallized Film Capacitors
Yayınlandı: 2025-06-02 | Güncellenmiş: 2026-04-01