EPCOS / TDK B33331I6 AC Motor Run Film Capacitors

EPCOS / TDK B33331I6 AC Motor Run Film Capacitors offer a 1µF to 20µF capacitance range, 450VAC voltage rating, and tight tolerance of ±5%. These capacitors feature a metallized polypropylene film, an aluminum can and top, and Resinol filling. Featuring a compact design, these capacitors have diameters of only 30mm or 35mm, and varying heights between 73mm and 103mm, including the connections. The compact B33331I6 series complies with safety class S2 and IEC 60335-2-24 standards and has a low dissipation factor, high insulation resistance, and an overpressure disconnection safety device. 

The self-healing resin-rilled capacitors are equipped with internal overpressure breakaway protection and are constructed for a lifetime of 10,000 hours at 450VAC. EPCOS / TDK B33331I6 AC Motor Run Film Capacitors are designed for sin wave applications, mainly as a motor run.

Features

  • Self-healing properties
  • Low dissipation factors
  • Overpressure disconnection safety device
  • High insulation resistance
  • Ideal for general sin wave applications

Applications

  • Compressor motors
    • Refrigerators
    • Freezers
  • Industrial
    • Pumps

Specifications

  • 450VAC voltage rating
  • 1µF to 20µF capacitance range
  • ±5% tolerance
  • 1000 hours of life expectancy
  • -40°C to +85°C temperature range
  • S2 safety class as per IEC 60252-1:2010/AMD1:2013
  • Construction
    • Metallized polypropylene film
    • Aluminum can and top
    • Resinol filling material
  • EN 60335-1 (Ed 6, 2020) compliance
Yayınlandı: 2023-01-04 | Güncellenmiş: 2023-07-20