TDK B33331V General Purpose MKP AC Capacitors
TDK B33331V General Purpose MKP AC Capacitors are ideal for general AC filtering applications. The capacitors feature self-healing properties, a low dissipation factor, and overpressure disconnection for safety. The series offers a voltage option of 460V with capacitance ranging from 2μF to 50μF. The B33331V Series is CE compatible and UL approved for diameter >40mm.
Features
- Self-healing properties
- Low dissipation factor
- Overpressure disconnection safety device
- Indoor mounting
- UL approved for diameter >40mm
- +85°C 85% relative humidity (RH) at 460V for 1000h
- CE compatible
- 2+2 fast-on terminals, 6.3mm x 0.8mm #250 style
Specifications
- 650V rated, 460VRMS
- 2µF to 50µF capacitance range
- ±5% tolerance
- 10mΩ to 35mΩ ESR range
- 55mm to 100mm length range
- 40/085/21 climatic category to IEC 60068-1
- -40°C to +85°C operating temperature range
Materials
- Metalized polypropylene film
- Aluminum can and top
- Soft polyurethane resin filling material
Additional Resource
Yayınlandı: 2018-05-08
| Güncellenmiş: 2026-04-02