EPCOS / TDK B41896 Single-ended Capacitors

EPCOS / TDK B41896 Single-ended Capacitors are designed with high ripple current and low Equivalent Series Resistance (ESR) values. These aluminum electrolytic capacitors are built with radial leads, charge-discharge proof, and an aluminum case with PET insulating sleeve and a safety vent. These capacitors range is focused on automotive applications requiring compact designs and high reliability. The B41896 single-ended capacitors are available in flexible terminal configurations and packaging options.

Features

  • Compact design
  • High reliability
  • Low ESR
  • Long useful life
  • High ripple current capability
  • RoHS-compatible
  • Construction:
    • Radial leads
    • Charge-discharge proof, polar
    • Aluminum case with PET insulating sleeve
    • Minus pole marking on the insulating sleeve
    • Case with safety vent

Specifications

  • 25VDC to 50VDC rated voltage range
  • 1.2A to 3.84A (100kHz, 125°C) rated ripple current range
  • 180μF to 4700µF capacitance range
  • -55°C to 135°C operating temperature range
  • 5mm and 7.5mm lead spacing

Dimensional Drawing

Mechanical Drawing - EPCOS / TDK B41896 Single-ended Capacitors
Yayınlandı: 2021-08-05 | Güncellenmiş: 2023-07-19