EPCOS / TDK B78416A* Transformers for Ultrasonic Sensors

EPCOS / TDK B78416A* Transformers feature EP 6 cores for ultrasonic applications and have transformation ratios between 1:1:8.42 and 1:1:15. These AEC-Q200-compliant devices offer inductance values of 3mH to 5mH and are suitable for frequencies between 52kHz and 300kHz. Other features include a compact 9mm x 7.6mm x 7.1mm package, magnetically shielding for better interference suppression, and -40°C to +125°C permissible temperature range. Typical applications for EPCOS / TDK B78416A* Transformers include parking aids, industrial robots, drones, logistics robots, automated guided vehicles (AGVs), and systems for fill level measurement.

Features

  • Compact 9mm x 7.6mm x 7.1mm dimensions
  • EP 6 SMD type
  • Ferrite core
  • Shielding for optimized EMC-behavior
  • 5 U-shape terminals
  • 52kHz to 300kHz working frequencies
  • 1:1:8.42 to 1:1:15 transformation ratios
  • 3mH to 5mH inductance values
  • -40°C to +125°C permissible temperature range
  • Qualified to AEC-Q200
  • RoHS compatible

Applications

  • Parking aids
  • Industrial robots
  • Drones and logistics robots
  • AGVs
  • Systems for fill level measurement

Schematic

EPCOS / TDK B78416A* Transformers for Ultrasonic Sensors

Videos

Yayınlandı: 2015-03-25 | Güncellenmiş: 2025-06-18