TDK B82724J8 Power Line Chokes

TDK B82724J8 Power Line Chokes are current-compensated ring core double chokes for DC-link and power line applications. These chokes feature high resonance frequency due to a unique winding technique. The B82724J8 chokes offer significantly increased nominal inductance and current values at high-rated temperatures. These chokes are completely potted for local reduction of pollution degree and thermal stability. The B82724J8 chokes can suppress common-mode interferences and be used in switch-mode power applications, high-voltage applications, and frequency converters.

Features

  • Construction
    • Current-compensated ring core double chokes
    • Ferrite core with epoxy coating (UL 94V-0)
    • Plastic case with in-molded pins (UL 94V-0)
    • Full potting (UL 94V-0, CTI600)
    • Sector winding
    • Insulation distances inside potting >2.5mm
  • RoHS compliant
  • High resonance frequency due to special winding technique
  • 0.5% stray inductance (approximate) for symmetrical interference suppression
  • Significantly increased nominal inductance and current values at high-rated temperatures
  • Completely potted for local reduction of pollution degree (microenvironment) and thermal stability
  • Suitable for wave soldering

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • High-voltage applications
  • Frequency converters

Specifications

  • 250VAC/800VDC rated voltage
  • 0.5mH to 47mH rated inductance values
  • ±30% inductance tolerance at +20°C
  • 1.6A to 10A rated current values
  • -25°C to +40°C storage temperature range
  • Terminals
    • CuNi18Zn290 base material
    • Ni, Sn layer composition
    • Hot-dipped
    • 0.7mm2 pins
    • 15mm x 12.5mm lead spacing
Yayınlandı: 2018-07-11 | Güncellenmiş: 2026-04-02