EPCOS / TDK B82791H2 Power Line Chokes
EPCOS / TDK B82791H2 Power Line Chokes offer a 250VAC rated voltage, 1.5A to 4A current range, and a maximum nominal inductance of 100µH. B82791H2 chokes have a compact design, making them suitable for post-design EMC tuning on finished PCBs. These chokes feature a high resonance frequency and high saturation capability due to special core material and omission of potting. EPCOS / TDK B82791H2 Power Line Chokes are ideal for LED driver circuits, suppression of common-mode interferences at high frequencies, and switch-mode power applications.Features
- Compact design
- High resonance frequency
- High saturation capability
- Suitable for wave soldering
- Recyclable due to omission of adhesives
- Design complies with EN 60938-2 (VDE 0565-2)
- RoHS compatible
- Construction
- Current-compensated ring core double choke
- NiZn ferrite core with epoxy coating (UL 94V-0)
- Plastic case (UL 94V-0) with in-molded pins
- Sector winding
- Clearance and creepage distances ≥3mm
Applications
- Suppression of common-mode interferences at high frequencies
- LED driver circuits
- Switch-mode power
- Circuits with imbalanced or increased leakage current
Specifications
- 250VAC rated voltage
- 1.5A to 4A / +70°C rated current
- 14µH to 100µH nominal inductance range
- ±30% at +20°C inductance tolerance
Yayınlandı: 2021-06-07
| Güncellenmiş: 2023-07-19