TDK CMC Series SMD Ring Core Chokes

TDK CMC Series SMD Ring Core Chokes feature a low height and compact design with superior EMI suppression characteristics. These current-compensated ring core double chokes offer a range of approximately 0.4% to 1.2% stray inductance for differential-mode interference suppression. The B82720S0 chokes also offer a 1.8A rated current at +40°C and 0.88mH nominal inductance. The B82721S0 type features 2.7A to 5.6A rated current at +40°C and nominal inductance from 0.22mH to 3mH. The B82722S0 chokes have a 3.25A to 19A rated current at +40°C with 0.16mH to 5.6mH nominal inductance. TDK CMC Series SMD Ring Core Chokes are constructed with sector windings and a ferrite core with epoxy coating. They are RoHS compatible and suitable for reflow soldering. Applications include suppression of common-mode interferences, DC/DC power converters, low voltage, and more.

Features

  • Common
    • Current-compensated ring core double choke
    • Ferrite core with epoxy coating and plastic case (UL 94V-0)
    • Sector windings
    • Low height and compact design
    • Suitable for reflow soldering
    • RoHS compatible
  • B82720S0 type
    • 1.8A rated current at +40°C
    • 0.88mH nominal inductance
    • Approximately 0.8% stray inductance for differential-mode interference suppression
    • SMD terminals
  • B82721S0 type
    • 2.7A to 5.6A rated current at +40°C
    • 0.22mH to 3mH nominal inductance
    • Approximately 0.8% to 0.9% stray inductance for differential-mode interference suppression (4.6% for B82721S0322A010)
    • Self-leaded SMD terminals
  • B82722S0 type
    • 3.25A to 19A rated current at +40°C
    • 0.16mH to 5.6mH nominal inductance
    • Approximately 0.4% to 1.2% stray inductance for differential-mode interference suppression
    • SMD terminals

Applications

  • Suppression of common-mode interferences
  • Compact switch-mode
  • Low voltage
  • DC/DC power converters

Application Example

TDK CMC Series SMD Ring Core Chokes

Comparison Chart

TDK CMC Series SMD Ring Core Chokes

Product Benefits

TDK CMC Series SMD Ring Core Chokes

Impedance Curves

Datasheets

        •   B82720S0 - 0.88mH, 1.8A, SMD
        •   B82721S0 - 0.22mH to 3mH, 2.7A to 5.6A, self-leaded SMD
        •   B82722S0 - 0.16mH to 5.6 mH, 3.25A to 19A, SMD

Yayınlandı: 2022-04-30 | Güncellenmiş: 2026-04-02