EPCOS / TDK DeltaCap™ X Premium Capacitors

EPCOS / TDK DeltaCap™ X Premium Capacitors feature an internal delta connection and are designed for power factor correction (PFC) and filtering of harmonics at the low-voltage level. The series offers a rated voltage range of 440VAC to 850VAC, capacitance values of 3 x 51µF to 3 x 165µF, and power correction performance ranging from 20kvar to 44kvar (50Hz/60Hz). DeltaCap Capacitors provide superior inrush current withstand capability due to heavy edge up to 500x IR. Other features include easy installation and connection, a compact volume, and an upright/horizontal mounting position. EPCOS / TDK DeltaCap™ X Premium Capacitors are ideal for tuned and detuned PFC systems and applications with harsh conditions.

Features

  • Internal delta connection
  • Designed for PFC and filtering of harmonics at low-voltage level
  • Superior inrush current withstand capability due to heavy edge up to 500x IR
  • High overcurrent loading up to 1.5x IR
  • Self-healing technology
  • Overpressure disconnector
  • Isolated optimized capacitor safety terminal
  • Ceramic discharge resistor pre-mounted
  • Upright/horizontal mounting position
  • Easy installation and connection
  • Compact volume

Applications

  • Tuned and detuned PFC systems
  • Conventional and dynamic PFC
  • Industrial applications with harmonics

Specifications

  • 440VAC to 850VAC rated voltage range
  • 20kvar to 44kvar, 50/60Hz rating
  • 3 x 51µF to 3 x 165µF capacitance values
  • Up to 300K hours at -40°C to +55°C
Yayınlandı: 2019-08-07 | Güncellenmiş: 2023-10-04