TDK EP9 IGBT Gate Drive Transformers

TDK EP9 IGBT Gate Drive Transformers are compact devices built on an MnZn ferrite core with an SMD L-pin construction. These transformers offer excellent insulation, minimal coupling capacitance, and high thermal resilience. The EP9 series supports half-bridge or push-pull topologies and features a 2pF low coupling capacity and ≥5mm clearance distance (cumulative and core floating). TDK EP9 IGBT Gate Drive Transformers operate within a 100kHz to 400kHz frequency range and -40°C to +150°C temperature range. These RoHS-compliant and AEC-Q200-qualified transformers are designed specifically for IGBT and FET gate driver circuits. Typical applications include isolated DC-DC converters, isolated AC-DC converters, and gate driver circuits.

Features

  • 2pF low coupling capacity
  • 2500VAC high test voltage (50Hz, 1 second; VAC)
  • 100kHz to 400kHz operating frequency range
  • ≥5mm creepage and clearance distance (cumulative and core floating)
  • -40°C to 150°C operating temperature range
  • 13mm x 11mm footprint
  • Available in tape-and-reel package
  • RoHS compliant
  • AEC-Q200 qualified Rev.E
  • B82804E0164A200:
    • Half-bridge topology
    • 1:2.8:1.53 turns ratio
  • B82804E0473A200:
    • Push-pull topology
    • 1:2.9:1 turns ratio

Applications

  • IGBT/MOSFET gate drive transformers for inverter systems
  • E-mobility and industrial requirements with 500V system voltage
  • Push-pull converters
  • Auxiliary transformer for DC-DC converters
  • DC-DC power supplies

Sample Kit

The B82804X0001 sample kit is an EP9 L-pin kit for an IGBT gate drive transformer. This kit operates in a -40°C to +150°C temperature range and is AEC-Q200 qualified. The B82804X0001 sample kit is used in general automotive applications.

Dimensions

Mechanical Drawing - TDK EP9 IGBT Gate Drive Transformers
Yayınlandı: 2024-12-10 | Güncellenmiş: 2026-04-01