TDK ERU 33 Chokes

TDK ERU 33 Chokes are PTH flat wire high current inductors with high rated current and low DC resistance for through-hole mounting. These chokes are designed for high saturation currents from 32A to 83A at +100°C. The series offers a 3.2μH to 10μH rated inductance range, ±12% inductance tolerance, and <2MHz resonant frequency. Other features include a low profile, a small footprint, and a 0.85mΩ to 1.2mΩ DC resistance range. The ERU 33 chokes are available in a compact size (33mm x 33mm x 15mm) due to flat wire winding. By thermally connecting the flat wire winding to the core, the large ferrite surface can be coupled to a heat sink for effective heat dissipation. TDK ERU 33 Chokes operate in a -40°C to +150°C temperature range and are easily customizable. The series is AEC-Q200 REV D-qualified and RoHS compliant.

Features

  • Low thermal resistance between flat wire winding and core
  • Through-hole mounting
  • Improved performance for AC chokes
  • Improved thermal conductivity
  • Easily customizable
  • Small footprint
  • Low profile
  • High rated current
  • AEC-Q200 REV D-qualified and RoHS compliant
  • Available in tray packaging

Applications

  • Energy storage chokes
    • Buck/boost chokes for 48V board net converters
    • DC-DC converters
  • Differential-mode-chokers in the input filter of onboard-charger
  • Storage and output chokes in high-current and PoL supplies

Specifications

  • 3.2μH to 10μH rated inductance range
  • ±12% inductance tolerance
  • <2MHz resonant frequency
  • 0.85mΩ to 1.2mΩ low DC resistance range
  • 32A to 83A high saturation current range
  • 33mm x 33mm x 15mm dimensions
  • -40°C to 150°C operating temperature range

Dimensions

Mechanical Drawing - TDK ERU 33 Chokes

Product Overview

TDK ERU 33 Chokes

Videos

Yayınlandı: 2023-03-16 | Güncellenmiş: 2026-04-02