TDK ERU 33 Sample Kit

TDK ERU 33 Sample Kit is AEC-Q200 qualified and includes inductors with 33mm x 3mm dimensions and a 15.4mm maximum height. The PTH flat-wire inductors feature high current ratings, low DC resistance, and are easily customizable, making them ideal for most projects. TDK ERU 33 Sample Kit includes energy storage chokes suitable for DC/DC converters and 48V board net converters.

Features

  • High rated current
  • Low DC resistance
  • Easily customized
  • AEC-Q200 qualified
  • RoHS compatible

Applications

  • Energy storage chokes
    • DC/DC converters
    • Buck/boost chokes for 48V board net converters

Specifications

  • 33mm x 33mm dimensions
  • 15.4mm maximum height
  • -40°C to +150°C operating temperature range
  • Tray packaging
Yayınlandı: 2023-09-21 | Güncellenmiş: 2026-04-01