EPCOS / TDK ERU27M SMD High Current Flat Wire Inductors
EPCOS / TDK ERU27M SMD High Current Flat Wire Inductors feature an isolated alloy powder core and flat wire helical winding. These inductors are designed for current ratings from 36A to 48A and cover a 2.3µH to 8.5µH inductance value range with DC resistance as low as 0.68mΩ to 1.66mΩ. Due to the flat wire winding, these inductors have compact dimensions of only 27.1mm x 25.55mm, with heights ranging from 14.1mm to 16.4mm. Additional features include magnetic shielding, robust construction, and a third pin that is not electrically connected. Qualified to AEC-Q200, these inductors can be used in DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, especially in the automotive sector. EPCOS / TDK ERU27M SMD High Current Flat Wire Inductors meet increased automotive and industrial requirements by utilizing the alloy power core material that exhibits a softer saturation characteristic than the core material used previously.Features
- Qualified to AEC-Q200
- Low profile and small footprint
- Low DC resistance
- Underbody termination
- Insulating alloy powder core
- Magnetically shielded
- Helical winding
- Self-leaded construction
- Third pin is not electrically connected
- Surface mountable
Applications
- DC-DC converters
- VRMs
- PoL converters
- Solar converters
Specifications
- 36A to 48A rated currents
- 2.3µH to 8.5µH inductance range
- 0.68mΩ to 1.66mΩ DC resistance range
- 27.1mm x 25.55mm dimensions
- 14.1mm to 16.4mm height range
- -40°C to +150°C operating temperature range
Dimensions & Layout
Accessories
Yayınlandı: 2024-08-22
| Güncellenmiş: 2024-08-26