EPCOS / TDK General Purpose MKT Stacked SilverCap™ Capacitors
EPCOS / TDK General Purpose MKT Stacked SilverCap™ Film Capacitors are high-pulse strength capacitors with small dimensions. The capacitors have a voltage range of 63VDC to 630VDC, a capacitance range of 1000pF to 33µF, and a +125°C maximum operating temperature. The series features a polyethylene terephthalate (polyester, PET) dielectric and stacked-film technology. EPCOS General Purpose MKT Stacked SilverCap Film Capacitors are designed for SMPS converters, electronic ballasts, compact fluorescent lamps (CFL), and ignition applications.Features
- Special dimensions available on request
- High-pulse strength
- Stacked-film technology
- Small dimensions
- Polyethylene terephthalate (polyester, PET) dielectric
- +125°C maximum operating temperature
- RoHS compliant
Applications
- SMPS converters
- Electronic ballasts
- Compact fluorescent lamps (CFL)
- Ignition
Dimensions
Yayınlandı: 2020-04-01
| Güncellenmiş: 2024-05-07