EPCOS / TDK HV PTC Heater Kit

EPCOS / TDK HV PTC Heater Kit contains four different series of parts with a temperature range of -40°C to +195°C. This kit focuses on heating elements for high-voltage applications, such as thermal actuators, insecticide and perfume vapor, hair curlers, fan heaters, cabin heating, and battery heating in automotive applications. EPCOS / TDK HV PTC Heater Kit includes parts with a 700Ω to 6800Ω resistance range and a 230V to 800V voltage range.

Features

  • Contains four parts
  • Designed for high-voltage applications
    • Thermal actuators
    • Insecticide and perfume vapor
    • Hair curlers
    • Fan heaters
    • Cabin heating
    • Battery heating in automotive applications
Yayınlandı: 2024-07-22 | Güncellenmiş: 2024-08-02