TDK Immersion NTC Thermistor
TDK Immersion NTC Thermistor features a fully sealed system for immersion applications and a lightweight design. This thermistor offers a fast response time and a high-temperature resistance rating of up to +150°C. This fully sealed thermistor is designed to provide fast and precise temperature control, specifically for oil-cooled systems. The specific RT curve ensures the thermistor is optimized for the application, and this thermistor boasts a sensor accuracy rating of <±1K. Combined with a lightweight design, this thermistor has a response time of <4s and is highly resistant to Automatic Transmission Fluid (ATF) oil. TDK Immersion NTC Thermistor is suitable for thermal management in automotive applications.Features
- Fast response time
- Fully sealed system for immersion applications
- Specific RT curve optimized for the application
- Lightweight design
- High temperature resistance
Applications
- Immersion
- Thermal management in automotive environments
Specifications
- 40/150/56 climatic category (IEC 60068-1)
- 10bar maximum system pressure
- 5000Ω resistance at +25°C
- <4s thermal time constant (in water)
- <11g weight
- 60mW maximum power rating
- >100MΩ insulation resistance
- <±1K sensor accuracy
- -40°C to +150°C operating temperature range
Dimensions
Yayınlandı: 2024-12-31
| Güncellenmiş: 2025-05-16