EPCOS / TDK MiniCell™ Differential Pressure Transmitters
TDK MiniCell™ Differential Pressure Transmitters feature a robust stainless-steel casing for measuring differential pressure in industrial applications. The B58622M32x series includes five models that measure from 0mbar to 500mbar and 0bar to 10bar. These transmitters come in a 57mm x 34mm x 39mm package, including the connections, and have a compensated temperature range from -20°C to +140°C. The MiniCell series offers media resistance with a high-alloy AISI 316L steel membrane on both pressure ports. EPCOS / TDK MiniCell Differential Pressure Transmitters offer two pressure ports with a G 1/8" size and an M12 plug for the electrical connection, with an IP67-rated casing. The transmitters are installed with a screw connection and can be assembled in any position without impairing measurement accuracy. Applications include pumps and compressors, hydraulic and pneumatic systems, automotive test systems, and energy and water management.Features
- Measuring ranges of 0mbar to 500mbar and of 0bar to 10bar
- Resistant to aggressive liquids and gases
- High level of precision of ±1.5% FS in a -20°C to +140°C temperature range
- 57mm x 34mm x 39mm dimensions, including the connections
- Robust housing
- IP67 protection
- High media resistance due to high-alloy steel
- Two pressure ports with a G 1/8" size and an M12 plug for the electrical connection
- Mounting direction does not influence the output signal
Applications
- Pumps and compressors
- Hydraulic and pneumatic systems
- Automotive test systems
- Energy and water management
Videos
Yayınlandı: 2021-11-09
| Güncellenmiş: 2024-07-11