TDK MKP B3203x EMI Suppression Capacitors

TDK MKP B3203x EMI Suppression Capacitors are AEC-Q200D-compliant components available in a wide range of capacitance values, lead sizes, and dimensions. These capacitors feature dielectric construction, epoxy resin sealing, and a UL 94V-0 flammability rating. The B3203x film capacitors offer small dimensions, good self-healing properties, high voltage capabilities, and are AEC-Q200D compliant. Typical applications include the Y2 class for interference suppression, "Line to ground" applications, automotive, and applications that demand severe ambient conditions.

Features

  • THB grade IIIb
  • Small dimensions
  • Good self-healing property
  • High voltage capability
  • AEC-Q200D compliant
  • +110°C maximum operating temperature
  • 15mm to 37.5mm lead spacing range
  • RoHS compliant
  • Construction
    • Polypropylene dielectric
    • Plastic case (UL 94V-0)
    • Epoxy resin sealing (UL 94V-0)
  • Terminals
    • Parallel wire leads
    • Lead-free tinned

Applications

  • Y2 class for interference suppression
  • "Line to ground" applications
  • Applications with severe ambient conditions
  • Automotive

Dimensional Drawing

Mechanical Drawing - TDK MKP B3203x EMI Suppression Capacitors
Yayınlandı: 2018-08-28 | Güncellenmiş: 2026-04-02