EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit

EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit provides an easy-to-use platform for exploring the PiezoBrush PZ3-c's capabilities, testing its firmware, and prototyping designs. This kit offers a sample code to help developers get started, low power, high efficiency, and no magnetic fields. The PiezoBrush PZ3-c kit gives a first impression of a cold plasma solution, showing how the communication with the control of the PiezoBrush PZ3-c integration components works and providing an example integration using an STM32 controller and display. EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit offers a 24VDC ±0.5V supply voltage, 15W maximum power consumption, and a +10°C to +40°C operating temperature range.

Features

  • Easy-to-use platform
  • Sample code to help developers to get started
  • Low power
  • High efficiency
  • No magnetic fields

Applications

  • Shows how communication with the control of PiezoBrush PZ3-c integration components work
  • Provides example integration using STM32 controller and display

Specifications

  • Scope of Delivery
    • PiezoBrush PZ3-c driver board
    • PiezoBrush PZ3-c adapter board
    • PiezoBrush PZ3-c evaluation board
    • PiezoBrush PZ3 standard module
    • 15-pin FFC cable
    • 9-pin FFC cable
    • Power supply
    • USB-A to micro-USB-B cable
  • 24VDC ±0.5V supply voltage
  • 3.3VDC ±0.1V IO pin voltage
  • 15W maximum power consumption
  • 2.8" display, 240 x 320 pixels
  • 15 pulses/rotation rotary encoder
  • +10°C to +40°C operating temperature range
Yayınlandı: 2024-09-30 | Güncellenmiş: 2024-10-01