EPCOS / TDK Snubber Wound Film Capacitors

EPCOS / TDK Snubber Wound Film Capacitors are AEC-Q200D compliant and offer a 0.1µF to 3.3µF capacitance range, 800VAC voltage rating, and up to 10% tolerance. These capacitors feature high pulse strength, high contact reliability, low inductance, and tinned copper or brass strap terminals. Snubber wound film capacitors come in a UL 94V-0-rated plastic case, providing wound capacitor technology with an internal series connection. EPCOS / TDK Snubber Wound Film Capacitors are ideal for IGBT and snubbering applications.

Features

  • High pulse strength and high contact reliability
  • Low inductance
  • RoHS compliant
  • AEC-Q200D compliant
  • UL 94V-0 plastic case
  • UL 94V-0 epoxy resin sealing
  • Wound capacitor technology with internal series connection

Applications

  • IGBT
  • Snubbering
Yayınlandı: 2020-04-02 | Güncellenmiş: 2024-05-08