TDK B82725S2xA0 SurfIND High-Current Chokes

TDK B82725S2xA0 SurfIND SMD High-Current Chokes are current-compensated ring core double devices. These chokes can filter common-mode noise from a 24A to 36A current range at +70°C. Additional features include up to 1% stray inductance, 120μH to 820μH nominal inductance, and 0.78mΩ to 2.21mΩ resistance. The rated inductance drops by less than 10% at rated current with DC magnetic bias at 20°C. The SurfIND chokes are used to suppress common-mode interference, PCB assemblies for reflow-only soldering, and switch-mode power conversion. TDK B82725S2xA0 SurfIND SMD High-Current Chokes are ideal for applications with voltages up to 250VAC. The series complies with IEC/EN 60938-2 and features a compact footprint of 40mm x 38mm.

Features

  • Low profile with defined height dimension
  • High-rated currents at high ambient temperatures
  • Complies with IEC/EN 60938-2
  • Self-leaded SMD terminals suitable for reflow soldering
  • 40mm x 38mm compact footprint
  • Heights of 20.7mm for A types and 22.3mm for B types 
  • Self-leading SMD leads ensure easy reflow soldering to PCBs
  • Ferrite core with epoxy coating and plastic base plate (UL 94V-0)
  • Approximately 0.6% to 1% stray inductance for differential-mode noise suppression

Applications

  • Suppression of common-mode interferences
  • Switch-mode power conversion
  • PCB assemblies for reflow-only soldering process

Dimensions

Mechanical Drawing - TDK B82725S2xA0 SurfIND High-Current Chokes
Yayınlandı: 2024-09-13 | Güncellenmiş: 2026-04-01