EPCOS / TDK Ultrasonic Piezo Disc Sensors
EPCOS / TDK Ultrasonic Piezo Disc Sensors are available in 5mm x 1mm and 7mm x 0.195mm dimensions with silver (Ag) metallization. These ultrasonic piezoelectric sensors offer radial oscillation modes and operate in a -40°C to +160°C temperature range. EPCOS / TDK Ultrasonic Piezo Disc Sensors primarily consist of a transmitter and receiver and are used for distance measurements. Typical applications include park assist in vehicles, liquid level sensing, and flow meter sensing.Features
- Ultrasonic sensors
- Radial oscillation modes
- 7mm x 0.195mm or 5mm x 1mm dimensions
- Wrap-around silver metallization
- Primarily consists of transmitter and receiver
- -40°C to +160°C temperature range
Applications
- Park assist in vehicles
- Liquid level sensing for media such as water, gas, and oil
- Flowmeter sensing
Videos
Additional Resources
Yayınlandı: 2019-09-10
| Güncellenmiş: 2023-09-29