TDK xEVCap Lead Wire Film Capacitors

TDK xEVCap Lead Wire Film Capacitors offer low ESR, low ESL, good self-healing properties, and AEC-Q200 rev. E compliance. These capacitors feature a polypropylene dielectric, a UL 94V-0-rated plastic case, and epoxy resin sealing with a UL 94V-1 flammability rating. xEVCap capacitors are compatible with WBG semiconductors and are scalable and modular for different power levels and densities.  TDK xEVCap Lead Wire Film Capacitors are suitable for parallel connection through busbars, passenger cars, trucks, commercial vehicles, machinery tools, and DC-links for main traction inverters.

Features

  • Scalable and modular for different power levels and densities
  • WBG semiconductors compatible
  • Good self-healing properties
  • Overvoltage capability
  • Low ESR and low ESL
  • Lead wire, lead-free tinned terminals

Applications

  • DC-link for main traction inverters
  • For parallel connection through busbars
  • Passenger cars
  • Buses
  • Trucks
  • Commercial vehicles
  • Machinery tools

Specifications

  • AEC-Q200 rev. E compliant
  • IEC TS 63337:2024 reference standard
  • +105°C maximum operating temperature
  • Polypropylene (MKP) dielectric construction
  • Plastic case with UL 94V-0 flammability rating
  • Epoxy resin sealing with UL 94V-1 flammability rating
  • Climatic category (IEC 60068-1): 40/105/56
  • RoHS compliant

Dimensional Drawings

Mechanical Drawing - TDK xEVCap Lead Wire Film Capacitors
Yayınlandı: 2024-10-14 | Güncellenmiş: 2026-04-01