EPCOS / TDK Y1 EMI Suppression MKP Capacitors

EPCOS / TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are designed for Y1 class for interference suppression, line-to-ground, and double insulation applications. The series has a 500VAC rated voltage, a maximum operating temperature of +110°C, and meets the climatic category 40/110/56 (IEC 60068-1:2013). EPCOS / TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are AEC-Q200D compliant and feature self-healing properties.

Features

  • Self-healing properties
  • AEC-Q200D compliant
  • RoHS compliant

Applications

  • Y1 class for interference suppression
  • Line-to-ground
  • Double insulation

Specifications

  • 500VAC rated voltage 
  • +110°C maximum operating temperature
  • 40/110/56 climatic category (IEC 60068-1:2013)

Dimensions

Chart - EPCOS / TDK Y1 EMI Suppression MKP Capacitors
Yayınlandı: 2020-04-13 | Güncellenmiş: 2024-05-09