EPCOS / TDK ASB / ASR Pressure Sensor Transmitters
EPCOS ASB / ASR Pressure Sensor Transmitters are based on piezoresistive silicon pressure dies, have an onboard compensation circuit for non-linearity and temperature error, and have a miniaturized SMD hybrid package. Both the ASB barometric pressure transmitters and the ASR gauge pressure transmitters feature analog ratiometric interfaces with adjustable output limits (clipping) or digital 14-bit I²C interfaces. EPCOS ASB / ASR Pressure Sensor Transmitters also feature diagnosis functions like loss of Vdd/Vss, bridge connections and short cuts, and high immunity against electromagnetic influences.Features
- Based on piezoresistive silicon pressure die
- Onboard electronic for non-linearity and temperature over compensation
- Analog ratiometric interface with adjustable output limits (clipping) or digital 14-bit I2C interface
- Diagnosis functions include Loss of Vdd/Vss, bridge connections, and short cuts
- High immunity against electromagnetic influences
- Plastic-free surface mount technology for reflow soldering
- RoHS Compliant
Specifications
- Temperature
- -40°C to +125°C storage temperature
- -40°C to +85°C (TN2); -40°C to +125°C (TE2) operating temperature
- 0 to +70°C compensated temperature
- +260°C soldering temperature
- 2.7V to 5.5V supply voltage range
- 2.5mA supply current
- 2mA signal output current
- 10ms startup time
- 4.3mm x 7.8mm x 3.5mm dimensions
Yayınlandı: 2011-11-18
| Güncellenmiş: 2023-07-22