EPCOS / TDK Motor Run Capacitors
EPCOS Feida Motor Run Capacitors are constructed of polypropylene film (dielectric), metallized film (electrode), with an aluminum can and metal top. Filled with PCB-free vegetable oil, the insulator material meets IEC 60335-1. The EPCOS Feida Motor Run Capacitors feature self-healing properties, a low dissipation factor, an overpressure disconnection device, and high insulation resistance. EPCOS Motor Run Capacitors meet the highest safety level P2 to IEC 60252-1 2001-02 and is IEC/EN 60335 compatible.Features
- Safety Devices
- Self-healing properties
- Overpressure disconnector
- Low dissipation factor
- Highest safety level P2 to IEC 60252-1 2001-02
- High insulation resistance
- IEC/EN 60335 compatible
- Metal can, metal top, oval shape
- 250VAC to 450VAC voltage range
- 3µF - 50µF capacitance range
- - 40°C to +85°C temperature range
- Low losses
- RoHS Compatible to directive 202/95/EC
Applications
- For general sine wave applications, mainly as motor run capacitor
- General purpose
- Air conditioning
- Household appliances
Yayınlandı: 2010-02-16
| Güncellenmiş: 2023-07-19