- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- TDK
- Varistors & Thermistors - EPCOS / TDK
Multilayer Varistors (MLVs) offer high energy absorption capability, low leakage current, high-temperature versions, stable protection level, bidirectional clamping, and ESD protection up to 25kV. MLVs provide transient overvoltage protection in automobile systems.
SMD Disk Varistors (CU Varistors) feature 12V and 24V supply systems, high energy absorption capability, SMD plastic package, no temperature derating up to 85ºC, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses.
SMD NTC Thermistors feature multilayer SMD NTC with inner electrodes, nickel barrier termination, excellent long-term aging stability in a high-temperature environment, and superior resistance stability during soldering.
EPCOS / TDK Varistors
TDK S14, S10, & S07 SIOV Metal Oxide Leaded Varistors
Ideal for communication systems, household appliances, power supplies, consumer & power metering.
TDK G Series Metal Oxide Varistors
Offers a hybrid design with 150VAC to 320VAC voltage rating & -40°C to +85°C operating temperature.
TDK NT ThermoFuse™ Varistors
Features a wide operating voltage range, self-protected under abnormal overvoltage conditions.
TDK T Series ThermoFuse™ Varistors
Features 130VRMS to 1000VRMS operating voltage, withstands surge currents of up to 10A (8/20μs).
TDK ThermoFuse™ Varistors
Features 130VRMS to 750VRMS wide operating voltage range, self-protected under abnormal overvoltage.
TDK UL-Rated CTVS Varistors
Withstands extensive surge & overvoltage tests, has UL 1449 approval for surge protective devices.
TDK Automotive Varistors
Offers high energy absorption capability, low leakage currents, and high-temperature variants.
TDK Ceramic Transient Varistors
Feature low capacitance values, low leakage current, and bidirectional ESD protection.
TDK SIOV Metal Oxide Varistors
Feature a wide operating voltage range of 11 to 1100VRMS and high surge current ratings up to 8kA.
TDK S07 SIOV Metal Oxide Leaded Varistors
Small ø7mm disk, high-performance varistors with a wide 115VRMS to 460VRMS operating voltage range.
TDK S10 SIOV Metal Oxide Leaded Varistors
Small ø10mm disk, high-performance varistors with a wide 130VRMS to 680VRMS operating voltage range.
TDK S14 SIOV Metal Oksit Kurşunlu Varistörler
Küçük ø14mm disk, geniş 130VRMS ile 625VRMS çalışma voltajı aralığına sahip yüksek performanslı varistörler.
TDK B722 SNF AdvanceD SIOV Metal Oxide Varistors
Leaded SNF high operating temperature varistors with high surge current ratings up to 10kA.
TDK E Series Multilayer Varistors
High energy absorption capability, low leakage current, high-temp versions, stable protection level.
TDK CT Multilayer Varistors
Offers surge current up to 1200A, bidirectional protection, and no derating up to +125°C.
TDK CTVS Multilayer Varistors for Surge Protection
Protects against severe transient overvoltage & high surge currents, offers reliable ESD protection.
EPCOS / TDK Thermistors
TDK SMD NTC Thermistors
Thermally sensitive semiconductive resistors designed for temperature measurement and compensation.
TDK Thermistors
Offers negative temperature coefficient (NTC) & positive temperature coefficient (PTC) thermistors.
TDK Self-Protecting PTC Thermistors
Suitable for smoothing capacitors in power supplies in the event of a short circuit.
TDK P11/P13/P27 Inrush Current Limiting Thermistors
Provides high electrical stability and a resistance tolerance of ±20%.
TDK Superior SMD PTC Thermistors
Range of temps between 70°C and 145°C in 10K steps, suitable for reflow and wave soldering to 28°C.
TDK AEC-Q200 PTC Thermistors
AEC-Q200 thermally sensitive semiconductor resistors made of ceramic components.
Related Solutions
TDK Outdoor & Industrial LED Solutions with Lumileds
Features a broad range of inductors, capacitors, and protection devices for LED lighting technology,
- TDK