TDK InvenSense DK-20602 Development Kit

TDK Invensense DK-20602 Development Kit for ICM-20602 6-Axis Motion Sensor can be used by developers for rapid evaluation and development of ICM-20602 based solutions. The ICM-20602 is a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The kit is designed around the Microchip G55 MCU and includes an on-board Embedded Debugger eliminating the need for external tools to program or debug the G55 MCU. Embedded Motion Drivers (eMD) configure various aspects of the platform including ICM-20602 sensor parameters such as full-scale range (FSR), output data rate(ODR), low-power or low-noise mode, and sensor interface to host (I²C, SPI). MotionLink, a GUI based development tool can be used to capture and visualize the sensor data from the motion sensor.

Features

  • ICM-20602 6-axis motion sensor
  • Atmel G55 MCU with 512KB Flash
  • On-board embedded debugger for programming and debugging
  • USB connectors for host interface to support software debug and sensor data logging
  • Board power supply through USB
  • Sensor Fusion
  • Accelerometer, Gyroscope
  • Android Functions
    • Game Rotation Vector
    • Gravity
    • Linear Acceleration
Yayınlandı: 2017-10-20 | Güncellenmiş: 2022-03-10