TDK InvenSense DK-20789 Development Kit

TDK Invensense DK-20789 Development Kit for ICM-20789 7-Axis Inertial and Barometric Pressure Sensor can be used by developers for rapid evaluation and development of ICM-20789 based solutions. The ICM-20789 is a high performance 7-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer, a pressure sensor, and a DMP™ (Digital Motion Processor™).

The platform is designed around the Microchip G55 MCU and includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. Embedded Motion Drivers (eMD) configure various aspects of the platform including ICM-20789 sensor parameters such as full-scale range (FSR), output data rate(ODR), low-power or low-noise mode, and sensor interface to host (I²C, SPI).

The DK-20789 Development Kit includes the necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for ICM-20789. MotionLink is a GUI based development too that can be used to capture and visualize the sensor data from the motion sensor.

Features

  • ICM-20789 7-axis motion sensor
  • Atmel G55 MCU with 512KB Flash
  • On-board embedded debugger for programming and debugging
  • USB connectors for host interface to support software debug and sensor data logging
  • Board power supply through USB
  • Functions
    • Sensor Fusion
    • Accelerometer, Gyroscope, and Pressure Sensor Calibration
    • Android Functions: Game Rotation Vector, Gravity, Linear Acceleration
Yayınlandı: 2017-10-23 | Güncellenmiş: 2022-03-10