TDK ALC2012 & ALC2012H Common Mode Filters
TDK ALC2012 and ALC2012H Common Mode Filters are downsized wound-type chip common mode filters for Ethernet applications. The filters feature a suppressed differential mode impedance range, which means there is virtually no effect on high-speed signals. The ALC2012 series is ideal for high-speed and general differential signal lines. The ALC2012H series is for ultra-high-speed differential signal lines. TDK ALC2012 and ALC2012H Common Mode Filters are RoHS compliant and operate within a -40°C to +85°C temperature range.Features
- Downsized wound-type chip common mode filter
- Suppressed differential mode impedance
- Virtually no effect on high-speed signals
- Ethernet applications
- -40°C to +85°C operating temperature range
Specifications
- ALC2012
- 90Ω to 360Ω typical common mode impedance at 100MHz
- 0.19Ω to 0.5Ω max DC resistance
- 10MΩ min insulation resistance
- 220mA to 400mA max rated current
- 50V max rated voltage
- ALC2012H
- 90Ω to 380Ω typical common mode impedance at 100MHz
- 0.3Ω to 0.5Ω max DC resistance
- 10MΩ min insulation resistance
- 5GHz typical cutoff frequency
- 100Ω typical characteristic impedance rating
- 300mA max rated current
- 20V max rated voltage
Datasheets
Application Circuit Diagram
Yayınlandı: 2023-11-13
| Güncellenmiş: 2024-04-05