TDK ATB2012V Balun Transformer
TDK ATB2012V Balun Transformer features a 2mm x 1.2mm (L x W) case size, making it smaller than conventional baluns. The wound SMD transformer meets AEC-Q200 requirements and has an operating temperature range of -40°C to +105°C. The ATB2012V offers a low 1.2db (maximum) insertion loss and good balance parameters. Other features include 50MHz to 1000MHz frequency range, 75Ω/75Ω UB/B impedance, 100mA rated current, and 20V rated voltage. TDK ATB2012V Balun Transformer is suitable for STB / tuner power dividers and in-vehicle TV and mobile device tuners (DVB-T/H, ISDB-T, etc.).Features
- 2.0mm (L) x 1.2mm (W) case size
- Smaller than conventional baluns
- Low insertion loss and good balance parameters
- Compliant with AEC-Q200
Applications
- In-vehicle TV and mobile device tuners (DVB-T/H, ISDB-T, etc.)
- STB / tuner power dividers
Specifications
- 50MHz to 1000MHz frequency range
- 75Ω/75Ω UB/B impedance
- 1.2dB maximum insertion loss
- 0.7Ω maximum DC resistance
- 100mA rated current
- 20V rated voltage
- 10MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Frequency Characteristics
Dimensions (mm)
Yayınlandı: 2020-06-24
| Güncellenmiş: 2024-03-28