TDK B3237x FilterCaps MKD AC Film Capacitors
TDK B3237x FilterCaps MKD AC Film Capacitors offer a 200VRMS to 1000VRMS voltage range, 2475VDC maximum voltage rating, and ±5% tolerance. The B3237x series is available in single- or three-phase options and is constructed with metallized polypropylene film dielectric, non-PCB/soft polyurethane resin filling, and a bottom-mount stud. Additional features include an overpressure disconnector and self-healing technology. TDK B3237x FilterCaps MKD AC Film Capacitors are suitable for use in general-purpose applications.
Features
- Single- and three-phase options
- Self-healing technology
- Metallized polypropylene film dielectric
- Non-PCB, soft polyurethane resin filling
- Bottom-mount stud
- Overpressure disconnector
- Ideal for general-purpose applications
Specifications
- 250VRMS to 1000VRMS voltage range
- 350VAC to 1415VAC voltage range
- 675VAC to 2475VDC voltage range
- ±5% tolerance rating
- Capacitance range
- Single-phase: 5μF to 600μF
- Three-phase: 3μF to 600μF
- -40°C to +85°C operating temperature range
Yayınlandı: 2019-07-22
| Güncellenmiş: 2026-04-06