TDK B3271 MKP DC Link Film Capacitors

TDK B3271 MKP DC Link Film Capacitors offer good self-healing properties, low losses with high current capability, and high reliability. These compact AEC-Q200D compliant capacitors range in capacitance from 0.47μF to 170μF and are rated for voltages from 500VDC to 1600VDC with a maximum operating case temperature of +105°C. The capacitors are available in lead spacings of 27.5mm, 37.5mm, and 52.5mm, in both 2-pole and 4-pole versions. The low 11.5nH to 23nH self-inductances combined with the high ripple current capability make the B3271 capacitors suited for SiC-based inverters operating at high switching frequencies. The TDK B3271 Metallized Polypropylene Film Capacitors are qualified to IEC 61071, AEC-Q200, and UL 810 and enable use in typical industrial applications such as frequency converters, photovoltaic inverters, EV fast chargers, and automotive applications such as onboard chargers and auxiliary/power inverters.

Features

  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • UL 810 construction
  • AEC-Q200D compliant
  • RoHS compatible

Applications

  • Frequency converters
  • Photovoltaic inverters
  • EV fast chargers
  • Onboard chargers
  • Auxiliary and power inverters

Specifications

  • 0.47μF to 170μF capacitance range
  • ±5% or ±10% capacitance tolerance options
  • 500VDC to 1600VDC range
  • 2-pole or 4-pole options
  • 2.3mΩ to 17.7mΩ ESR range
  • 11.5nH to 23.0nH typical ESL range
  • -55°C to +105°C operating temperature range
  • UL 94V-0 plastic case with polypropylene dielectric
  • UL 94V-0 epoxy resin sealing
  • Parallel wire leads, lead-free tinned
  • 27.5mm to 52.5mm lead spacing range

Videos

Yayınlandı: 2022-10-11 | Güncellenmiş: 2026-04-02