TDK B3292xP/Q MKP EMI Suppression Capacitors
TDK B3292xP/Q MKP EMI Suppression Capacitors are AEC-Q200-compliant devices with good self-healing properties and small dimensions. The construction consists of a polypropylene dielectric with a UL 94V-0 plastic case and epoxy resin sealing. Typical applications for TDK B3292xP/Q MKP EMI Suppression Capacitors include X2 class for interference suppression, across-the-line, severe ambient conditions, and medical.
Features
- Small size
- Good self-healing properties
- AEC-Q200 compliant
- RoHS compatible
- Halogen free available
Applications
- X2 class for interference suppression
- Across-the-line
- Severe ambient conditions
- Automotive
Specifications
- Climatic
- +125°C maximum operating temperature
- 40/125/56 climatic category (IEC 60068-1)
- Terminals
- Parallel wire leads, lead-free tinned
- Special lengths available
- Passive flammability category B
- Construction
- Polypropylene (MKP) dielectric
- Plastic case (UL 94V-0)
- Epoxy resin sealing (UL 94V-0)
- 305V rated AC voltage at 50/60Hz
- 630VDC maximum continuous DC voltage
- 1312VDC DC test voltage for 2s
Yayınlandı: 2020-12-23
| Güncellenmiş: 2026-04-07