TDK B40921 Hybrid Polymer Aluminum Electrolytic Caps
TDK B40921 Hybrid Polymer Aluminum Electrolytic Capacitors are long-life grade capacitors with a compact design and high ripple current capability. The series provides a long useful life of 4000 hours at up to +125°C with a 25VDC to 35VDC rated voltage range and a 390µF to 680µF capacitance range. TDK B40921 Hybrid Polymer Aluminum Electrolytic Capacitors are designed for use in automotive and industrial electronics.
Features
- Miniaturized dimensions
- Long useful life
- Compact design
- High ripple current capability
- Low ESR across the temperature range
- Suitable for reflow soldering
- RoHS compatible
Applications
- Automotive electronics
- Industrial electronics
Specifications
- 4000 hours of life at up to +125°C
- 25VDC to 35VDC rated voltage
- 1.15 x VR surge voltage
- 390µF to 680µF capacitance range
- ±20% capacitance tolerance
- -40°C to +125°C operating temperature range
Yayınlandı: 2021-08-18
| Güncellenmiş: 2026-04-06