TDK B82472D6 AEC-Q200 Qualified SMD Power Inductors

TDK B82472D6 AEC-Q200 Qualified SMD Power Inductors offer an inductance range of 2.2µH to 47µH and a current range of 1.1A to 4.3A in a 7.3mm x 7.3mm x 4.8mm size. Other features include a temperature range of up to +150°C, low DC resistance, and functional isolation of up to 500V. The construction of B82472D6 inductors is magnetically shielded with a ferrite core, and the winding is welded to the terminals. These TDK inductors are ideal for use in common-mode chokes, DC-DC converters (especially for SEPIC topology), and 1:1 transformers.

Features

  • High-rated current
  • Temperature range up to +150°C
  • Low DC resistance
  • 98% typical coupling factor
  • Functional isolation up to 500V
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Common-mode chokes
  • DC/DC converters, especially for SEPIC topology
  • 1:1 transformers

Specifications

  • 7.3mm x 7.3mm x 4.8mm dimensions
  •  Construction
    • Ferrite core
    • Magnetically shielded
    • Winding welded to the terminals
  • 22µH to 47µH rated inductance range
  • -55°C to +150°C operating temperature range
  • Terminals
    • CuSn6P base material
    • Lead-finish Sn (lead-free)
    • Electroplated
  • 1.1A to 4.3A rated current range
  • Approximately 0.9g in weight
Yayınlandı: 2020-12-28 | Güncellenmiş: 2026-04-07