TDK C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial-grade capacitors with high voltage characteristics ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporate superior mechanical strength and reliability due to their monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with excellent stable temperature and DC-bias characteristics. The TDK MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converters, inverters, and resonant circuits of high voltage circuits.

Features

  • Voltage rating of 100V, 250V, 350V, 450V, and 630V
  • C0G and CH types with excellent stable temperature and DC-bias characteristics
  • Capacitance range up to 22µF
  • Withstands high voltage characteristics
  • RoHS compliant
  • Halogen and lead free

Applications

  • High voltage circuits
    • Decoupling
    • Smoothing
    • Snubber
    • Resonant
  • Wireless charging units
  • DC-DC converter
  • Inverter

Dimensions & Package

Mechanical Drawing - TDK C Series Mid Voltage MLCCs
Yayınlandı: 2019-10-15 | Güncellenmiş: 2024-02-26