TDK C1608X7R2A105K080AC 1608 Commercial-Grade MLCCs
TDK C1608X7R2A105K080AC 1608 Commercial-Grade MLCCs offer 1μF high capacitance at 100V in a 1608 case size. TDK C1608X7R2A105K080AC C Series MLCCs achieve 10 times the capacity of conventional products of the same size, offering a reduced component count and miniaturization of sets. These 1μF MLCCs are designed for input capacitors for power supply ICs used in commercial and industrial 48V systems.Features
- 1μF high capacitance in 1608 size allows for reduced component count and miniaturization of sets
- 100V voltage rating
- X7R characteristics
- 1.6mm x 0.8mm x 0.8mm (LxWxH)
Applications
- Input capacitors for power supply ICs
- Commercial 48V systems
- Industrial 48V systems
Yayınlandı: 2025-06-27
| Güncellenmiş: 2025-06-27