TDK C35 Pressure Sensors

TDK C35 Pressure Sensors are designed to measure a range of 0 to 100mbar and combine high sensitivity with low dimensions of 2.05mm x 2.05mm x 1.2mm, enabling compact pressure sensor designs. These sensors are certified for an operating voltage of up to 10V and work according to the piezoresistive principle via a Wheatstone bridge. The high sensitivity of 110mV/V/bar makes this series well suited for applications with high demands of sensitivity, accuracy, and long-term stability of 0.1% FSON. The wide operating temperature range of -40°C to +150°C makes C35 sensors ideal for pressure measurements of non-aggressive gases and liquids. TDK C35 Pressure Sensors are manufactured for applications that require high reliability and extremely precise pressure measurements, such as medical engineering and the industrial and automotive sectors.

Features

  • Piezoresistive MEMS technology
  • Square diaphragm
  • Wheatstone bridge with mV output
  • Excellent long-term stability

Applications

  • Industrial
  • Automotive
  • Medical engineering

Specifications

  • Low 2.05mm x 2.05mm x 1.2mm dimensions
  • 0mbar to 100mbar measuring range
  • 10V maximum supply voltage rating
  • 110mV/V/bar high sensitivity rating
  • High long-term stability (LTSV0) of 0.1% FSON
  • -40°C to +150°C operating temperature range
Yayınlandı: 2021-10-01 | Güncellenmiş: 2026-04-06